21-033101-027

Amphenol Aerospace
654-21-033101-027
21-033101-027

Mfr.:

Description:
Circular MIL Spec Contacts Socket Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
30
Expected 13/10/2025
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.765.675 Rp4.765.675
Rp4.317.415 Rp43.174.150
Rp4.162.565 Rp104.064.125

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  
REACH - SVHC:
MIL-DTL-38999 I, III
Socket (Pin Center)
8
10 AWG - 8 AWG
Crimp
Coax
Brand: Amphenol Aerospace
Product: Contacts
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Unit Weight: 14,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

High-Speed Connectors for MIL-DTL-38999

Amphenol Aerospace High-Speed Connectors for MIL-DTL-38999 provide superior electrical performance plus shielding to eliminate interference from outside electrical sources. Amphenol offers an expansive range of contacts that provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace High-Speed Connectors are ideal for integrating high-speed and high-frequency contacts.

High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold plated with crimp terminations. They offer low power consumption and EMI compatibility.