RVPX-PE20815M2

Amphenol Aerospace
654-RVPX-PE20815M2
RVPX-PE20815M2

Mfr.:

Description:
High Speed/Modular Connectors RP2- 8 Positon RTM Module Differenial, 50um Gold, Tin-Lead Termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.464.378 Rp1.464.378
Rp1.315.775 Rp13.157.750

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
72 Position
9 Row
1.8 mm
Press Fit
Gold
Board Level
Brand: Amphenol Aerospace
Current Rating: 1.5 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Straight
Product Type: High Speed / Modular Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

R-VPX Ruggedized High-Speed Connectors

Amphenol Aerospace R-VPX Ruggedized High-Speed Board-to-Board Connectors are capable of data rates in excess of 10Gbps. The Connectors feature PCB wafer construction with customised wafer-loading patterns and offer modularity and flexibility. These next-generation backplane Connectors are designed and qualified for data rates in excess of 32Gb/s and meet the performance requirements of VITA 46 and 47. They are qualified to VITA 46 for Open VPX applications.  The series is intermateable with existing VITA 46 backplane Connectors. Amphenol Aerospace R-VPX Connectors are ideal for military applications in harsh environments.