TVS06RF-11-35S(750)

Amphenol Aerospace
654-TVS06RF1135S750
TVS06RF-11-35S(750)

Mfr.:

Description:
Standard Circular Connector DEEP SPACE Straight Plug Electroless Nickel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.830.135 Rp4.830.135
Rp4.415.148 Rp44.151.480

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Plugs
13 Position
Socket (Female)
11
Cable
Crimp
Gold
Aluminum Alloy
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 5 A
Insert Arrangement: 11-35
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 400 VAC, 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Deep Space 38999 Connectors

Amphenol Aerospace Deep Space 38999 Connectors are designed for extremely cold, harsh environments as low as -195°C. The Connectors retain a grommet-to-wire and contact-to-contact seal for an isolated seal below -65°C. The Deep Space 38999 series ensures reliable sealing and connectivity without cracking during use. The Amphenol Aerospace Deep Space 38999 Connectors are compatible with standard 38999 caps and accessories. The Connectors are also intermatable and interchangeable with other standard Connectors.