ZZL-4020-36LT

Amphenol Aerospace
654-ZZL-4020-36LT
ZZL-4020-36LT

Mfr.:

Description:
Standard Circular Contacts MALE CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp295.004 Rp295.004
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Copper Alloy
Gold
Contacts
Brand: Amphenol Aerospace
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Pyle
Unit Weight: 497,597 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

MIL-DTL-26500 Pyle® Connectors

Amphenol Aerospace MIL-DTL-26500 Pyle® Connectors are designed to meet MIL-DTL-26500 specifications and serve in avionics, missile systems, and aircraft applications. These are medium-sized connectors with a rugged design, lightweight construction, and continuously dependable performance. MIL-DTL-26500 connectors are available in aluminum or stainless steel shells with bayonet or threaded coupling. Amphenol Aerospace MIL-DTL-26500 Pyle Connectors meet Boeing specifications and are suitable for military and commercial aviation and high-temperature applications.