5 PSI-G-CGRADE-MINI

Amphenol All Sensors
683-5PSI-GCGRADEMINI
5 PSI-G-CGRADE-MINI

Mfr.:

Description:
Board Mount Pressure Sensors Gauge Millivolt CPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.298.163 Rp1.298.163
Rp1.095.073 Rp5.475.365
Rp777.137 Rp7.771.370

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 5 psi
Analog
Through Hole
CPC
- 25 C
+ 85 C
ACPC C-Grade
Brand: Amphenol All Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99