ELVX-L01D-HRRN-C-NSA4

Amphenol All Sensors
683-ELVXL1DHRRNCNSA4
ELVX-L01D-HRRN-C-NSA4

Mfr.:

Description:
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 D RR LID C NSA4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.259.820 Rp1.259.820
Rp1.070.673 Rp107.067.300
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
1 inH2O
0.25 %FSS
Digital
SMD/SMT
SPI
3.3 VDC
Dual Axial Barbed
14 bit
0 C
+ 50 C
ELVX
Tray
Brand: Amphenol All Sensors
Operating Supply Current: 3.1 mA
Port Size: 2.74 mm x 7.95 mm
Product Type: Board Mount Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2.7 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
TARIC:
9026208090

ELVX Board-Mount Digital Pressure Sensors

Amphenol All Sensors ELVX Board-Mount Digital Pressure Sensors deliver superior accuracy and long-term stability through an innovative leadless, cross-coupled dual-die architecture. Designed for demanding environments, these ELVX sensors maintain exceptional performance across a wide temperature-compensation range. Each ELVX sensor is fully calibrated and digitally compensated, ensuring precise and repeatable output for applications where accuracy is critical. The leadless package enhances reliability and simplifies high-volume OEM integration, making these components ideal for medical devices, Heating/Ventilation/Air Conditioning (HVAC) systems, and instrumentation.