PL02553FH0000G

Amphenol Anytek
523-PL02553FH0000G
PL02553FH0000G

Mfr.:

Description:
Pluggable Terminal Blocks 2P,Pitch 5.08,With Flange Type 180D wire insertionBady/Green+Lever/Orange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.199 Rp22.199
Rp13.943 Rp139.430
Rp11.943 Rp298.575
Rp10.732 Rp536.600
Rp10.494 Rp1.049.400
Rp8.935 Rp2.233.750
Rp8.494 Rp4.247.000
Rp7.595 Rp7.595.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Blocks
2 Position
5.08 mm
20 A
300 V
24 AWG
12 AWG
Green
PL5.08 (180D)
Brand: Amphenol Anytek
Contact Material: Copper
Height: 13.8 mm
Housing Material: Polyamide (PA)
Length: 20.26 mm
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Width: 23.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

PL5.08 180D Terminal Blocks

Amphenol Anytek PL5.08 180D Terminal Blocks feature a 5.08mm pitch and utilize push-in technology, increasing wiring efficiency by 70%. These terminal blocks use a spring connection that ensures the stability of the wire, maintaining a long-term, reliable connection. PL terminal blocks are available in standard, with flanges, and with hooks. Multiple clamping units can be kept open simultaneously, simplifying the connection of multi-cord cables, and the lever position indicates the connection status for easy identification. Amphenol Anytek PL5.08 180D Terminal Blocks are suitable for PV inverters, EV charging stations, electrical automation, and industrial automation.