ACJM-HHOP

Amphenol Audio
523-ACJM-HHOP
ACJM-HHOP

Mfr.:

Description:
Phone Connectors 1/4"JACK HOR CHASIS CON PLSTC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.436 Rp28.436
Rp24.217 Rp242.170
Rp22.749 Rp454.980
Rp21.648 Rp1.082.400
Rp20.364 Rp2.036.400
Rp18.896 Rp3.779.200
Rp18.309 Rp9.154.500
Rp17.796 Rp17.796.000
Rp16.695 Rp33.390.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Through Hole
Not Switched
Solder
Tin
34 V
Right Angle
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 8,211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.