165X10229X

Amphenol CONEC
706-165X10229X
165X10229X

Mfr.:

Description:
D-Sub Backshells DSUB 9-50POS/JK SCRW STR ENTRY PLSTC HOO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp451.128 Rp451.128
Rp383.431 Rp3.834.310
Rp359.398 Rp8.984.950
Rp341.969 Rp17.098.450
Rp328.026 Rp32.802.600
Rp308.763 Rp77.190.750
Rp294.086 Rp147.043.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
5 (D)
Straight
1 Entry
Polyamide (PA)
50 Position
Brand: Amphenol CONEC
Cable Diameter: 14 mm
Flammability Rating: UL 94 V-0
Hardware: Slot Head Jackscrews
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 28,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.