165X11889X

Amphenol CONEC
706-165X11889X
165X11889X

Mfr.:

Description:
D-Sub Backshells DSUB PLST HD 9-50POS SNGL/DUAL CBL ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp152.088 Rp152.088
Rp129.339 Rp1.293.390
Rp121.267 Rp3.031.675
Rp115.213 Rp5.760.650
Rp109.709 Rp10.970.900
Rp91.363 Rp22.840.750
Rp87.327 Rp43.663.500
Rp78.521 Rp78.521.000
Rp78.154 Rp195.385.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3 (B)
Variable Entries
2 Entry
Polycarbonate (PC)
Tin
25 Position
Brand: Amphenol CONEC
Cable Diameter: 10 mm
Flammability Rating: UL 94 V-0
Gender: Female
Product Type: D-Sub Backshells
Series: 165
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 19,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.