241A19670X

Amphenol CONEC
706-241A19670X
241A19670X

Mfr.:

Description:
D-Sub Standard Connectors C-FLTR SLDR PIN ANG 9.4mmPREC MCHD CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp740.261 Rp740.261
Rp643.578 Rp6.435.780
Rp615.692 Rp12.313.840
Rp595.695 Rp35.741.700
Rp575.881 Rp57.588.100
Rp561.938 Rp146.103.880

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Through Hole
Panel
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Steel
Nickel
Filtered
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.