43-02109

Amphenol CONEC
706-43-02109
43-02109

Mfr.:

Description:
Circular Metric Connectors SAL-12-FS4-X9/14/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp174.287 Rp174.287
Rp165.664 Rp1.656.640
Rp140.714 Rp3.517.850
Rp116.314 Rp11.631.400
Rp112.461 Rp112.461.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
SMD/SMT
A Coded
4 A
250 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Gender: Male
Height: 21 mm
Housing Material: Copper Alloy
Insert/Contact Gender: Pin
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Inserts
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99