58-22012

Amphenol CONEC
706-58-22012
58-22012

Mfr.:

Description:
Ethernet Cables / Networking Cables ENP-23-1-FSV1Pst4PEDbu4-45S-RS8.36-2/G6/400/034

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.790.284 Rp3.790.284
Rp3.350.713 Rp33.507.130
Rp3.231.464 Rp80.786.600
Rp3.230.914 Rp161.545.700
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Ethernet Cable
Receptacle
9 Position
RJ45
4 Position
Female / Male
2 m (6.562 ft)
22 AWG
IP67
50 V, 600 V
Brand: Amphenol CONEC
Current Rating: 1.5 A, 26 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Hybrid
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.