DRPC21B005340

Amphenol Commercial Products
523-DRPC21B005340
DRPC21B005340

Mfr.:

Description:
Ethernet Cables / Networking Cables Cable, Cat6A, Industrial RJ45, 90 deg bottom exit to 45 deg top exit, 26AWG, 2.0m, 50u gold

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Bulk
Brand: Amphenol Commercial Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: DRP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99