G881H0422CEU

Amphenol Commercial Products
523-G881H0422CEU
G881H0422CEU

Mfr.:

Description:
Power to the Board MicroPwr Cbl housing 4 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.008

Stock:
5.008 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.202 Rp2.202
Rp1.761 Rp17.610
Rp1.578 Rp39.450
Rp1.504 Rp150.400
Rp1.339 Rp334.750
Rp1.284 Rp1.284.000
Rp1.266 Rp3.165.000
Rp972 Rp9.720.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
6.5 A
250 VAC
4 Position
Cable Mount / Free Hanging
Crimp
3 mm
Micro Power
Bulk
Brand: Amphenol Commercial Products
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Row Spacing: 3 mm
Factory Pack Quantity: 10000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.