GSD2100107BHR

Amphenol Commercial Products
523-GSD2100107BHR
GSD2100107BHR

Mfr.:

Description:
Memory Card Connectors SD EXPRESS PUSH PUSH- GF TYPE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.508

Stock:
9.508 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9508 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.449 Rp70.449
Rp59.991 Rp599.910
Rp56.139 Rp1.403.475
Rp53.570 Rp2.678.500
Rp51.002 Rp5.100.200
Rp47.149 Rp11.787.250
Rp43.663 Rp21.831.500
Rp42.196 Rp42.196.000
Full Reel (Order in multiples of 1800)
Rp41.095 Rp73.971.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
19 Contact
1 Row
2.95 mm
SMD/SMT
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Amphenol Commercial Products
Product Type: Memory Card Connectors
Factory Pack Quantity: 1800
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SD Express Push-Push Connector with Detection Pin

Amphenol Commercial SD Express Push-Push Connector with Detection Pin provides fast data transfer rates up to 985MB/s, adhering to the PCIe® Gen 3 x1 lane interface and NVMe application protocol. This durable connector meets SD 7.0 specification (SD7.0) and offers a data transfer rate of up to 8Gb/s. Amphenol Commercial SD Express Push-Push Connector comes with a pin detection function, which provides enhanced protection and read capabilities when a memory card is inserted. Typical applications include automotive infotainment and recorders, notebook PCs, UAVs and drones, game consoles, smartphones, and more.