Q-0102U0001024i

Amphenol Custom Cable
523-Q-0102U0001024I
Q-0102U0001024i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/SMA-SJB G178 24I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.590.048 Rp1.590.048
Rp1.555.741 Rp38.893.525
Rp1.513.912 Rp75.695.600
Rp1.409.156 Rp140.915.600
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
SMA
Jack (Female)
Straight
609.6 mm (24 in)
50 Ohms
4 GHz
RG-178
Poly Bags
Brand: Amphenol Custom Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 26,853 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99