10051922-1410ELF
Images are for reference only
See Product Specifications
See Product Specifications
649-10051922-1410ELF
10051922-1410ELF
Mfr.:
Description:
FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
Datasheet:
In Stock: 4.985
-
Stock:
-
4.985 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.741 | Rp11.741 | |
| Rp10.017 | Rp100.170 | |
| Rp8.953 | Rp223.825 | |
| Rp8.531 | Rp853.100 | |
| Rp7.614 | Rp1.903.500 | |
| Rp7.247 | Rp7.247.000 | |
| Rp6.146 | Rp15.365.000 | |
| Full Reel (Order in multiples of 4500) | ||
| Rp6.146 | Rp27.657.000 | |
| Rp5.761 | Rp51.849.000 | |
| Rp5.577 | Rp100.386.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
Models
PCN
Specification Sheets
- CNHTS:
- 8536901100
- TARIC:
- 8536693000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
