10051922-2010EHLF

Amphenol FCI
649-100519222010EHLF
10051922-2010EHLF

Mfr.:

Description:
FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 20 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free and Lead Free Type.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.112

Stock:
4.112 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.274 Rp10.274
Rp10.109 Rp101.090
Rp9.815 Rp245.375
Rp9.173 Rp4.586.500
Rp8.769 Rp8.769.000
Rp7.338 Rp18.345.000
Full Reel (Order in multiples of 4500)
Rp7.338 Rp33.021.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
20 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
VLL
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/50 VDC
Unit Weight: 624,429 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99