10106813-024112LF

Amphenol FCI
649-10106813024112LF
10106813-024112LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20P MEZZANINE 3.5MM HERMAPHRODITIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 3200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
Rp34.674 Rp110.956.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
20 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
5.5 mm
500 mA
500 V
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Brand: Amphenol FCI
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MezzoStak® 0.5mm Pitch Board-to-Board Connectors

Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Mezzanine Connectors feature a hermaphroditic design that mates to itself, using the same part number for both mated sides to reduce inventory. These connectors ensure highly reliable performance with guidance "scoops" to permit easy mating when misaligned. They also offer polarization to prevent mismating, dual-point mating for redundant electrical contact, and a high retention force to ensure a secure connection. Amphenol FCI MezzoStak 0.5mm Pitch Board-to-Board Mezzanine Connectors are suitable for portable and mobile electronics, medical and instrumentation, handheld terminals, automatic identification and data capture, sensors, military, communications and networking, vehicles, and metering and energy applications.