10106813-061112LF

Amphenol FCI
649-10106813061112LF
10106813-061112LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60P MEZZANINE 2MM HERMAPHRODITIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 692 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.201 Rp73.201
Rp62.193 Rp621.930
Rp58.340 Rp1.458.500
Rp55.588 Rp2.779.400
Rp53.020 Rp5.302.000
Rp49.718 Rp12.429.500
Rp48.250 Rp24.125.000
Full Reel (Order in multiples of 1000)
Rp40.545 Rp40.545.000
Rp39.444 Rp78.888.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
60 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
4 mm
500 mA
500 V
- 40 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 4,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MezzoStak® 0.5mm Pitch Board-to-Board Connectors

Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Mezzanine Connectors feature a hermaphroditic design that mates to itself, using the same part number for both mated sides to reduce inventory. These connectors ensure highly reliable performance with guidance "scoops" to permit easy mating when misaligned. They also offer polarization to prevent mismating, dual-point mating for redundant electrical contact, and a high retention force to ensure a secure connection. Amphenol FCI MezzoStak 0.5mm Pitch Board-to-Board Mezzanine Connectors are suitable for portable and mobile electronics, medical and instrumentation, handheld terminals, automatic identification and data capture, sensors, military, communications and networking, vehicles, and metering and energy applications.