10166892-10LF

Amphenol FCI
649-10166892-10LF
10166892-10LF

Mfr.:

Description:
Terminals FitMate 1.50, terminal, tin plating, 24-26AWG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp605 Rp6.050
Rp550 Rp13.750
Rp514 Rp51.400
Rp459 Rp114.750
Rp440 Rp440.000
Rp404 Rp1.010.000
Rp367 Rp3.670.000
Rp349 Rp6.980.000
Full Reel (Order in multiples of 60000)
Rp349 Rp20.940.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
26 AWG
24 AWG
Tin
FitMate
Reel
Cut Tape
Brand: Amphenol FCI
Contact Gender: Socket (Female)
Material: Phosphor Bronze
Product Type: Terminals
Factory Pack Quantity: 60000
Subcategory: Terminals
Wire Gauge: 26 AWG to 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FitMate™ Wire-to-Board Connector Systems

Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 28AWG and are available in single-row vertical SMT and right-angle SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.

FitMate™ 1.5mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.5mm Wire-to-Board Connectors save space with a 1.5mm pitch and are ideal for devices that require connectors with robust features and a compact design. Designed for fine pitch wire-to-board applications, Amphenol FitMate™ 1.5mm connectors are available in single-row/double-row, vertical/right-angle, and SMT configurations. These connectors feature a wire gauge range from 26AWG to 24AWG and are designed for a variety of consumer and Internet of Things applications.