10169365-2001LF

Amphenol FCI
649-10169365-2001LF
10169365-2001LF

Mfr.:

Description:
Headers & Wire Housings FitMate 1.25, receptacle, double row, active latch, 2x10pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.008 Rp11.008
Rp9.338 Rp93.380
Rp7.944 Rp794.400
Rp7.100 Rp1.775.000
Full Reel (Order in multiples of 1000)
Rp6.733 Rp6.733.000
Rp6.054 Rp12.108.000
Rp5.467 Rp54.670.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Receptacles
Receptacle Housing
20 Position
1.25 mm (0.049 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
FitMate
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA66)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

FitMate™ 1.25mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors are designed for fine pitch wire-to-board applications. Amphenol FitMate™ 1.25mm is ideal for devices that require compact connectors without sacrificing overall quality. With a wire gauge range of 32AWG to 28AWG, these connectors are available in single-row, vertical/right-angle, and SMT/DIP configurations.

FitMate™ Wire-to-Board Connector Systems

Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 28AWG and are available in single-row vertical SMT and right-angle SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.