10178547-102LF
Images are for reference only
See Product Specifications
See Product Specifications
649-10178547-102LF
10178547-102LF
Mfr.:
Description:
Temperature Sensor Modules RotaSense 2 Position Temperature SensorConnector- 2 position Sensor Assembly
Temperature Sensor Modules RotaSense 2 Position Temperature SensorConnector- 2 position Sensor Assembly
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 840
-
Stock:
-
840 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.692 | Rp36.692 | |
| Rp32.656 | Rp326.560 | |
| Rp31.188 | Rp779.700 | |
| Rp30.271 | Rp1.513.550 | |
| Rp29.170 | Rp3.500.400 | |
| Rp27.702 | Rp6.648.480 | |
| Rp26.785 | Rp16.071.000 | |
| Rp26.602 | Rp28.730.160 |
- USHTS:
- 9025198085
- TARIC:
- 9025190090
- BRHTS:
- 90251990
- ECCN:
- EAR99
Indonesia
