87402-145

Amphenol FCI
649-87402-145
87402-145

Mfr.:

Description:
Headers & Wire Housings RIB CAGE R/A HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.109

Stock:
1.109 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp369.855 Rp369.855
Rp320.321 Rp2.562.568
Rp303.626 Rp7.287.024
Rp299.223 Rp16.756.488
Rp263.999 Rp27.455.896
Rp246.387 Rp63.075.072
Rp225.472 Rp113.637.888
Rp217.950 Rp217.950.000
2.504 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
90 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.3 mm (0.13 in)
1.9 mm (0.075 in)
Rib-Cage
Board-to-Board
- 55 C
+ 130 C
Tube
Brand: Amphenol FCI
Compliance: UL; CSA
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Voltage Rating: 800 V
Unit Weight: 6,603 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

Rib-Cage Connector System

Amphenol FCI Rib-Cage high-density, .05" x .05" pitch connector system has multipoint receptacle contacts that provide optimal reliability in high-vibration and shock-prone applications. These devices from FCI feature surface-mount and through-hole attachment options, multiple stack heights, and a polarization option that prevents mismating. Amphenol FCI Rib-Cage Connector System is ideal for industrial and instrumentation applications.