CE1006000110111
Images are for reference only
See Product Specifications
See Product Specifications
523-CE1006000110111
CE1006000110111
Mfr.:
Description:
Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Surface mount 60 pins Vertical
Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Surface mount 60 pins Vertical
Datasheet:
In Stock: 1.248
-
Stock:
-
1.248 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp83.841 | Rp83.841 | |
| Rp71.366 | Rp713.660 | |
| Rp66.963 | Rp1.674.075 | |
| Rp63.477 | Rp2.856.465 | |
| Rp60.542 | Rp5.448.780 | |
| Rp54.488 | Rp14.711.760 | |
| Rp54.304 | Rp29.324.160 |
Datasheet
Models
Product Catalogs
Specification Sheets
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
