HM2DK1247RLF

Amphenol FCI
649-HM2DK1247RLF
HM2DK1247RLF

Mfr.:

Description:
Hard Metric Connectors MPAC DISCR KEY REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp24.033 Rp240.330
Rp22.933 Rp573.325
Rp22.382 Rp1.119.100
Rp18.896 Rp1.889.600
Rp17.557 Rp4.389.250
Rp15.612 Rp7.806.000
Rp14.805 Rp14.805.000
Rp14.402 Rp36.005.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Coding Keys
Through Hole
Snap Fit
Millipacs
Bulk
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Hard Metric Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Tradename: Millipacs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99