MDT420A03001

Amphenol FCI
523-MDT420A03001
MDT420A03001

Mfr.:

Description:
PCI Express/PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key A Gold Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.680

Stock:
4.680 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.609 Rp37.609
Rp32.839 Rp328.390
Rp31.372 Rp784.300
Rp30.638 Rp1.531.900
Rp29.354 Rp2.935.400
Rp26.602 Rp6.650.500
Rp24.400 Rp12.200.000
Full Reel (Order in multiples of 800)
Rp21.098 Rp16.878.400
Rp17.209 Rp41.301.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Straight
SMD/SMT
Copper Alloy
Gold
M.2
Brand: Amphenol FCI
Current Rating: 500 mA
Height: 4.2 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 800
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99