MDT420M01001
Images are for reference only
See Product Specifications
See Product Specifications
523-MDT420M01001
MDT420M01001
Mfr.:
Description:
PCI Express/PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key M 30μin Au Plating
PCI Express/PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key M 30μin Au Plating
Datasheet:
In Stock: 1.709
-
Stock:
-
1.709 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.343 | Rp38.343 | |
| Rp32.656 | Rp326.560 | |
| Rp30.638 | Rp765.950 | |
| Rp29.170 | Rp1.458.500 | |
| Rp27.702 | Rp2.770.200 | |
| Rp23.116 | Rp5.779.000 | |
| Rp22.749 | Rp11.374.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp22.382 | Rp17.905.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Product Catalogs
Specification Sheets
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
