SFW10R-1STAE1LF
Images are for reference only
See Product Specifications
See Product Specifications
649-SFW10R-1STAE1LF
SFW10R-1STAE1LF
Mfr.:
Description:
FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail.
FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp9.613 | Rp96.130 | |
| Rp8.788 | Rp219.700 | |
| Rp7.925 | Rp792.500 | |
| Rp7.247 | Rp1.811.750 | |
| Rp6.623 | Rp6.623.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp5.320 | Rp10.640.000 | |
| Rp5.210 | Rp52.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
Models
PCN
Specification Sheets
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
