SFW21R-6STE1LF
Images are for reference only
See Product Specifications
See Product Specifications
649-SFW21R-6STE1LF
SFW21R-6STE1LF
Mfr.:
Description:
FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 21 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free.
FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 21 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp5.742 | Rp45.936.000 | |
| Rp5.706 | Rp68.472.000 | |
| Rp5.596 | Rp111.920.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
Models
PCN
Specification Sheets
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
