SLPCRA25BNO3

Amphenol Industrial
654-SLPCRA25BNO3
SLPCRA25BNO3

Mfr.:

Description:
Heavy Duty Power Connectors SurlokPlus,5.7mm,1000VDC,InlineReceptacle,Orange,25mm,Crimp,NOSEALING,keyway120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp181.992 Rp18.199.200
Rp170.618 Rp34.123.600
Rp168.600 Rp84.300.000
Rp150.070 Rp150.070.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 5.7
Receptacles
120 A
1 Position
Crimp
1 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
4 AWG
IP67
SurLok Plus
Brand: Amphenol Industrial
Housing Colour: Orange
Mounting Style: Cable
Pitch: 5.7 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-762231-0013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.