UTXFM4R

Amphenol Industrial
654-UTXFM4R
UTXFM4R

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Pin Contact Solar 10-12 AWG Tin - reel of 2000 pieces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp5.871 Rp58.710
Rp5.174 Rp129.350
Rp4.788 Rp478.800
Rp4.293 Rp1.073.250
Rp3.706 Rp3.706.000
Full Reel (Order in multiples of 2000)
Rp3.431 Rp6.862.000
Rp3.174 Rp31.740.000
Rp3.064 Rp61.280.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
Reel
Cut Tape
Brand: Amphenol Industrial
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 2000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: RADSOK
Part # Aliases: PV-692875-M02-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

H4 UTX PV Cable Connectors

Amphenol Industrial H4 UTX™ PV Cable Connectors are robust and triple-certified to UL 6703 1000V, EN50521 1500V (Class A), and JET 1500V specifications. These certifications mean these connectors are available for usage in all major global PV markets. The H4 UTX series features Amphenol's low-resistance RADSOK® contact technology and is available in all AWGs, from 14AWG to 8AWG. These connectors are fully mateable with all existing H4 PV connectors and the typical PV industry-standard connectors. They have an IP68 rating when mated. Amphenol Industrial H4 UTX PV Cable Connectors also feature a ratcheting gland back nut, which prevents backspin once the nut is tightened.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.