WPTV-00ZN21-340-5PNA

Amphenol LTD
523-00ZN21-340-5PNA
WPTV-00ZN21-340-5PNA

Mfr.:

Description:
Circular MIL Spec Connector Sz21 PF Mnt Blk Zinc 340amp Thd Lck Bkshl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.214.216 Rp122.142.160
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
1 Position
Pin (Male)
Connectors
21
Wall Mount
MIL-DTL-38999
340 A
RHINO
Brand: Amphenol LTD
Product Type: Circular MIL Spec Connector
Shell Plating: Black Zinc Nickel
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Voltage Rating: 630 V
Part # Aliases: LTWWPTV-00ZN21-340-5PNA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Rhino 38999 Single-Pole High-Power Connectors

Amphenol LTD Rhino 38999 Single-Pole High-Power Connectors combine the benefits of Mil-DTL-38999 Series III circular connectors with hyperbolic contacts that extend the boundaries of high-power connector technology. These connectors use RADSOK contacts to create an electrical interface that exceeds typical interconnect requirements. The hyperbolic socket contact construction distributes normal forces over a high percentage of the mating surface, ensuring a smooth and even engagement force with high performance under vibration. The large surface area of the socket contact also results in low contact resistance, enabling much higher current ratings compared to other power contact designs.