1DC-04AFFM-SL7A01
Images are for reference only
See Product Specifications
See Product Specifications
523-1DC-04AFFMSL7A01
1DC-04AFFM-SL7A01
Mfr.:
Description:
Sensor Cables / Actuator Cables Ceres, Large Size, 20A, 04 Pins, Overmolded, Straight
Sensor Cables / Actuator Cables Ceres, Large Size, 20A, 04 Pins, Overmolded, Straight
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp380.862,96 | Rp380.862,96 | |
| Rp319.036,94 | Rp3.190.369,40 | |
| Rp290.050,26 | Rp14.502.513,00 | |
| Rp269.502,74 | Rp26.950.274,00 | |
| Rp263.081,64 | Rp52.616.328,00 | |
| Rp256.293,62 | Rp128.146.810,00 | |
| 1.000 | Quote |
Datasheet
Product Catalogs
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
