8AP-02AMMM-SR7A04
Images are for reference only
See Product Specifications
See Product Specifications
523-8AP02AMMMSR7A04
8AP-02AMMM-SR7A04
Mfr.:
Description:
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Plastic, 3A, 02 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Plastic, 3A, 02 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp177.956 | Rp177.956 | |
| Rp165.114 | Rp1.651.140 | |
| Rp159.977 | Rp3.199.540 | |
| Rp156.308 | Rp7.815.400 | |
| Rp149.520 | Rp14.952.000 | |
| Rp140.163 | Rp28.032.600 | |
| Rp133.559 | Rp66.779.500 | |
| Rp125.120 | Rp125.120.000 | |
| 2.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
