8AP-04AMMM-SL7A04
Images are for reference only
See Product Specifications
See Product Specifications
523-8AP04AMMMSL7A04
8AP-04AMMM-SL7A04
Mfr.:
Description:
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Plastic, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Plastic, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp247.121 | Rp247.121 | |
| Rp206.026 | Rp2.060.260 | |
| Rp185.295 | Rp9.264.750 | |
| Rp175.204 | Rp17.520.400 | |
| Rp169.701 | Rp33.940.200 | |
| Rp165.848 | Rp82.924.000 | |
| Rp160.528 | Rp160.528.000 | |
| 2.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
