AB-AD03ML-ADML-QD002
Images are for reference only
See Product Specifications
See Product Specifications
523-BAD03MLADMLQD002
AB-AD03ML-ADML-QD002
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp376.643 | Rp376.643 | |
| Rp333.714 | Rp3.337.140 | |
| Rp326.926 | Rp6.538.520 | |
| Rp288.399 | Rp14.419.950 | |
| Rp280.694 | Rp28.069.400 | |
| Rp278.492 | Rp55.698.400 | |
| Rp276.107 | Rp138.053.500 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
