AB-AU08ML-AUFR-QD001
Images are for reference only
See Product Specifications
See Product Specifications
523-BAU08MLAUFRQD001
AB-AU08ML-AUFR-QD001
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68
Datasheet:
In Stock: 8
-
Stock:
-
8 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp487.270 | Rp487.270 | |
| Rp414.069 | Rp4.140.690 | |
| Rp389.669 | Rp7.793.380 | |
| Rp377.010 | Rp18.850.500 | |
| Rp364.535 | Rp36.453.500 | |
| Rp344.354 | Rp68.870.800 | |
| Rp323.257 | Rp161.628.500 |
Datasheet
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
