AB-BD05ML-BDML-QD010
Images are for reference only
See Product Specifications
See Product Specifications
523-BBD05MLBDMLQD010
AB-BD05ML-BDML-QD010
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 5A, 05 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Male, Push Lock, Length 10000mm, PVC, 20 AWG, IP68 Mated
Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 5A, 05 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Male, Push Lock, Length 10000mm, PVC, 20 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.004.810 | Rp1.004.810 | |
| Rp893.634 | Rp8.936.340 | |
| Rp796.400 | Rp39.820.000 | |
| Rp777.503 | Rp77.750.300 | |
| Rp760.992 | Rp152.198.400 | |
| 500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
