AB-CB05ML-CBML-QD005
Images are for reference only
See Product Specifications
See Product Specifications
523-BCB05MLCBMLQD005
AB-CB05ML-CBML-QD005
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A, 05 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Male, Push Lock, Length 5000mm, PVC, 16 AWG, IP68 Mated
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A, 05 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Male, Push Lock, Length 5000mm, PVC, 16 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.003.343 | Rp1.003.343 | |
| Rp870.885 | Rp8.708.850 | |
| Rp837.311 | Rp16.746.220 | |
| Rp809.426 | Rp40.471.300 | |
| Rp764.661 | Rp76.466.100 | |
| Rp717.696 | Rp143.539.200 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
