AB-CD09FR-CDHL-QD005
Images are for reference only
See Product Specifications
See Product Specifications
523-BCD09FRCDHLQD005
AB-CD09FR-CDHL-QD005
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 09 pins, Double Ended Overmolded, Right Angle-to-Straight, (End 1) Female/Female, (End 2) Male/Female, Push Lock, Length 5000mm, PVC, 20 AWG, IP68 Mated
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 09 pins, Double Ended Overmolded, Right Angle-to-Straight, (End 1) Female/Female, (End 2) Male/Female, Push Lock, Length 5000mm, PVC, 20 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp940.416 | Rp940.416 | |
| Rp803.188 | Rp8.031.880 | |
| Rp772.183 | Rp15.443.660 | |
| Rp746.499 | Rp37.324.950 | |
| Rp705.220 | Rp70.522.000 | |
| Rp662.107 | Rp132.421.400 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
