AB-DC05ML-DCHL-QE003
Images are for reference only
See Product Specifications
See Product Specifications
523-BDC05MLDCHLQE003
AB-DC05ML-DCHL-QE003
Mfr.:
Description:
Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A, 05 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Female, Push Lock, Length 3000mm, PVC, 12 AWG, IP68 Mated
Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A, 05 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Female, Push Lock, Length 3000mm, PVC, 12 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.419.613 | Rp1.419.613 | |
| Rp1.226.614 | Rp12.266.140 | |
| Rp1.120.941 | Rp56.047.050 | |
| Rp1.045.355 | Rp104.535.500 | |
| Rp1.044.988 | Rp208.997.600 | |
| 500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
