AD-05BMMB-QL8AP0
Images are for reference only
See Product Specifications
See Product Specifications
523-AD-05BMMB-QL8AP0
AD-05BMMB-QL8AP0
Mfr.:
Description:
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp276.107 | Rp276.107 | |
| Rp244.919 | Rp2.449.190 | |
| Rp235.379 | Rp4.707.580 | |
| Rp226.023 | Rp11.301.150 | |
| Rp213.364 | Rp21.336.400 | |
| Rp194.651 | Rp38.930.200 | |
| Rp181.992 | Rp90.996.000 | |
| Rp166.949 | Rp166.949.000 |
Indonesia
