AU-06BFFB-QL8AP0
Images are for reference only
See Product Specifications
See Product Specifications
523-AU-06BFFB-QL8AP0
AU-06BFFB-QL8AP0
Mfr.:
Description:
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68
Datasheet:
In Stock: 16
-
Stock:
-
16 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp339.584 | Rp339.584 | |
| Rp294.270 | Rp2.942.700 | |
| Rp278.859 | Rp5.577.180 | |
| Rp274.823 | Rp13.741.150 | |
| Rp242.534 | Rp24.253.400 | |
| Rp226.390 | Rp45.278.000 | |
| Rp221.436 | Rp110.718.000 | |
| Rp210.245 | Rp210.245.000 |
Datasheet
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
