CAP-WACMTPD2

Amphenol LTW
523-CAP-WACMTPD2
CAP-WACMTPD2

Mfr.:

Description:
Standard Circular Connector RJ, Waterproof Cap With Fish Line, Metal, 3 Points Lock, Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp155.941 Rp155.941
Rp140.347 Rp1.403.470
Rp129.706 Rp2.594.120
Rp128.789 Rp25.757.800
Rp122.184 Rp61.092.000
Rp118.148 Rp118.148.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Waterproof Cap)
X-Lok
Brand: Amphenol LTW
Housing Gender: Male
Housing Material: Plastic
Mating Style: Bayonet
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.