CB-04RFFS-RC8D50
Images are for reference only
See Product Specifications
See Product Specifications
523-CB-04RFFS-RC8D50
CB-04RFFS-RC8D50
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Circular, 13/16 inch - 28 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 500mm, 16 AWG, IP68 Unmated
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Circular, 13/16 inch - 28 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 500mm, 16 AWG, IP68 Unmated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp267.485 | Rp267.485 | |
| Rp221.436 | Rp2.214.360 | |
| Rp202.540 | Rp10.127.000 | |
| Rp195.201 | Rp19.520.100 | |
| Rp188.597 | Rp37.719.400 | |
| Rp184.928 | Rp92.464.000 | |
| Rp178.690 | Rp178.690.000 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
