CD-02AMFM-RL8D02
Images are for reference only
See Product Specifications
See Product Specifications
523-CD-02AMFM-RL8D02
CD-02AMFM-RL8D02
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 02 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 2000mm, PVC, 20 AWG, IP68 Mated
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 02 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 2000mm, PVC, 20 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp358.297 | Rp358.297 | |
| Rp301.975 | Rp3.019.750 | |
| Rp276.841 | Rp13.842.050 | |
| Rp261.247 | Rp26.124.700 | |
| Rp254.642 | Rp50.928.400 | |
| Rp248.588 | Rp124.294.000 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
