CD-06AMFM-RR7A03
Images are for reference only
See Product Specifications
See Product Specifications
523-CD-06AMFM-RR7A03
CD-06AMFM-RR7A03
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 06 pins, Male Connector, Female Contact, Right Angle, Push Lock With Latch, Single Ended Overmolded, Length 3000mm, PVC, 20 AWG, IP67 Mated
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 06 pins, Male Connector, Female Contact, Right Angle, Push Lock With Latch, Single Ended Overmolded, Length 3000mm, PVC, 20 AWG, IP67 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp542.124 | Rp542.124 | |
| Rp486.169 | Rp4.861.690 | |
| Rp426.728 | Rp21.336.400 | |
| Rp419.573 | Rp41.957.300 | |
| Rp411.317 | Rp82.263.400 | |
| Rp403.795 | Rp201.897.500 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
