CD-06AMMM-RL8D02
Images are for reference only
See Product Specifications
See Product Specifications
523-CD-06AMMM-RL8D02
CD-06AMMM-RL8D02
Mfr.:
Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 2000mm, PVC, 20 AWG, IP68 Mated
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 2000mm, PVC, 20 AWG, IP68 Mated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp505.799 | Rp505.799 | |
| Rp445.257 | Rp4.452.570 | |
| Rp388.385 | Rp19.419.250 | |
| Rp381.964 | Rp38.196.400 | |
| Rp374.442 | Rp74.888.400 | |
| Rp367.837 | Rp183.918.500 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
